• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 735067 735067 Swivel wheel Wheel diameter: 50 Load capacity (max.): 500 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Swivel wheel 735067

  • Steering wheel with reverse lock for use anywhere where heavy objects are moved, for example in industry, workshops or apparatus construction
  • Thanks to its low height, the roller is perfect for low-profile transport equipment
  • Easy to move thanks to low rolling resistance
  • Smooth running thanks to double ball-bearing
  • UV resistant

Technical specifications

Product type

Swivel wheel

Wheel Ø

50

Load capacity (max.)

500 kg

Wheel width

65 mm

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841455 dörner + helmer 735067 735067 Swivel wheel Wheel diameter: 50 Load capacity (max.): 500 kg 1 pc(s)

Description

The heavy-duty guide roller with reverse lock and plastic wheel is suitable for very high loads and thus for use wherever heavy objects are moved, such as in industrial areas, workshops or plant engineering. The steering wheel can be rotated by 360° and has a double ball bearing in the rotating assembly. Thanks to their low height the roller is perfect for low profile objects. The double ball bearing ensures easy running and efficient movement thanks to the low rolling resistance. The material is characterized by UV resistance.

This text is machine translated.

Scope of delivery

  • Steering wheel with reverse lock

What kind of Castors & Wheels are you looking for?