Steering wheel with reverse lock for use anywhere where heavy objects are moved, for example in industry, workshops or apparatus construction
Thanks to its low height, the roller is perfect for low-profile transport equipment
Easy to move thanks to low rolling resistance
Smooth running thanks to double ball-bearing
UV resistant
Technical specifications
Product type
Heavy-duty swivel wheel
Wheel Ø
75 mm
Load capacity (max.)
600 kg
Wheel width
50 mm
Bearing type
Ball bearing
Material
Plastic
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841677 dörner + helmer 735077 Heavy-duty swivel wheel Wheel diameter: 75 mm Load capacity (max.): 600 kg 1 pc(s)
Description
The heavy-duty guide roller with reverse lock and plastic wheel is suitable for very high loads and thus for use wherever heavy objects are moved, such as in industrial areas, workshops or plant engineering. The steering wheel can be rotated by 360° and has a double ball bearing in the rotating assembly. Thanks to their low height the roller is perfect for low profile objects. The double ball bearing ensures easy running and efficient movement thanks to the low rolling resistance. The material is characterized by UV resistance.
This text is machine translated.
Scope of delivery
Heavy-duty guide roller with low profile and plastic wheel
Description
The heavy-duty guide roller with reverse lock and plastic wheel is suitable for very high loads and thus for use wherever heavy objects are moved, such as in industrial areas, workshops or plant engineering. The steering wheel can be rotated by 360° and has a double ball bearing in the rotating assembly. Thanks to their low height the roller is perfect for low profile objects. The double ball bearing ensures easy running and efficient movement thanks to the low rolling resistance. The material is characterized by UV resistance.
This text is machine translated.
Scope of delivery
Heavy-duty guide roller with low profile and plastic wheel
What kind of Castors & Wheels are you looking for?