Heavy rollers with plate for back gentle movement of heavy objects
Low rolling resistance
Smooth running thanks to double ball-bearing
Ground-protecting and trackless running surface made from polyurethane
Sturdy and stable aluminum die-cast rims
Technical specifications
Product type
Heavy-duty swivel wheel
Wheel Ø
160 mm
Load capacity (max.)
550 kg
Size
137 x 105 mm
Wheel width
50 mm
Bearing type
Ball bearing
Material
Steel (galvanized)
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841671 dörner + helmer 735329 ECO Heavy-duty swivel wheel Wheel diameter: 160 mm Load capacity (max.): 550 kg 1 pc(s)
Description
The heavy-duty swivel castor with plate and polyurethane wheel is suitable for very high loads and therefore for use wherever heavy objects are moved, such as in industrial applications, workshops or in plant engineering. The steering wheel can be rotated by 360° and has a double ball bearing in the rotating assembly. The double ball bearing ensures easy running and efficient movement thanks to the low rolling resistance. The high-quality polyurethane surface is low-ground and has no tracks.
This text is machine translated.
Scope of delivery
Heavy load-swivel castor ECO with polyurethane tread and aluminum rim
Description
The heavy-duty swivel castor with plate and polyurethane wheel is suitable for very high loads and therefore for use wherever heavy objects are moved, such as in industrial applications, workshops or in plant engineering. The steering wheel can be rotated by 360° and has a double ball bearing in the rotating assembly. The double ball bearing ensures easy running and efficient movement thanks to the low rolling resistance. The high-quality polyurethane surface is low-ground and has no tracks.
This text is machine translated.
Scope of delivery
Heavy load-swivel castor ECO with polyurethane tread and aluminum rim
What kind of Castors & Wheels are you looking for?