• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 735339 ECO Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 700 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heavy-duty swivel wheel ECO

  • Heavy rollers with plate for back gentle movement of heavy objects
  • Low rolling resistance
  • Smooth running thanks to double ball-bearing
  • Ground-protecting and trackless running surface made from polyurethane
  • Sturdy and stable aluminum die-cast rims

Technical specifications

Product type

Heavy-duty swivel wheel

Wheel Ø

200 mm

Load capacity (max.)

700 kg

Size

137 x 105 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Steel (galvanized)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841674 dörner + helmer 735339 ECO Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 700 kg 1 pc(s)

Description

The heavy-duty swivel castor with plate and polyurethane wheel is suitable for very high loads and therefore for use wherever heavy objects are moved, such as in industrial applications, workshops or in plant engineering. The steering wheel can be rotated by 360° and has a double ball bearing in the rotating assembly. The double ball bearing ensures easy running and efficient movement thanks to the low rolling resistance. The high-quality polyurethane surface is low-ground and has no tracks.

This text is machine translated.

Scope of delivery

  • Heavy-duty guide roller ECONOMY with polyurethane tread and aluminum rim

What kind of Castors & Wheels are you looking for?