• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 735665 Swivel wheel Load capacity (max.): 500 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

971 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Swivel wheel

  • Heavy-duty swivel wheel for universal use and highest demands in indoor and outdoor applications Outdoor area
  • Suitable for industry, workshop and in-house transport
  • Low profile
  • Comfortable rolling through black plastic wheel with double ball bearing
  • Integrated total locking device blocks wheel if necessary and prevents rolling away
  • Load capacity: 500 kg

Technical specifications

Product type

Swivel wheel

Load capacity (max.)

500 kg

Features

Brake

Bearing type

Ball bearing

Material

Plastic

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2349745 dörner + helmer 735665 Swivel wheel Load capacity (max.): 500 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349745 dörner + helmer 735665 Swivel wheel Load capacity (max.): 500 kg 1 pc(s)

Description

Use of the large, strong roll for high loads and highest demands. For universal use in indoor and outdoor areas, suitable for industry, workshop and in-house transport. The low profile roll is suitable for extremely high loads.

This text is machine translated.

What kind of Castors & Wheels are you looking for?