• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 735677 Heavy-duty swivel wheel Wheel diameter: 75 mm Load capacity (max.): 600 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heavy-duty swivel wheel

  • Steering wheel with reverse lock and wheel catch for use at all places, where heavy objects are moved, such as in industrial areas, workshops or plant engineering
  • Thanks to its low height, the roller is perfect for low-profile transport equipment
  • Easy to move thanks to low rolling resistance; easy operation thanks to double ball bearings
  • UV resistant

Technical specifications

Product type

Heavy-duty swivel wheel

Wheel Ø

75 mm

Load capacity (max.)

600 kg

Wheel width

50 mm

Bearing type

Ball bearing

Material

Plastic

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841678 dörner + helmer 735677 Heavy-duty swivel wheel Wheel diameter: 75 mm Load capacity (max.): 600 kg 1 pc(s)

Description

The heavy-duty guide roller with reverse lock, wheel catch and plastic wheel is suitable for very high loads and thus for use wherever heavy objects are moved, such as in industry, workshops or in plant engineering. The steering wheel can be rotated by 360° and has a double ball bearing in the rotating assembly. The wheel lock blocks the wheel and prevents it from rolling away. Thanks to their low height the roller is perfect for low profile objects. The double ball bearing ensures easy running and efficient movement thanks to the low rolling resistance. The material is characterized by UV resistance.

This text is machine translated.

Scope of delivery

  • Heavy-duty guide roller with low profile and plastic wheel

What kind of Castors & Wheels are you looking for?