Heavy-duty fixed roller for back protecting moving heavy objects
Low rolling resistance
Smooth running thanks to double ball-bearing
Ground-protecting and trackless running surface made from polyurethane
Sturdy and stable aluminum die-cast rims
Technical specifications
Product type
Heavy-duty swivel wheel
Wheel Ø
200 mm
Load capacity (max.)
700 kg
Size
137 x 105 mm
Wheel width
50 mm
Bearing type
Ball bearing
Material
Aluminium (die-cast)
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841676 dörner + helmer 736339 ECO Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 700 kg 1 pc(s)
Description
This heavy-duty fixed roller with polyurethane wheel is suitable for very high loads and is therefore suitable for use wherever heavy objects are moved, for example in industrial applications, workshops or plant engineering. The castor is fixed in the direction and has a double ball bearing in the rotating assembly. The double ball bearing ensures easy running and efficient movement thanks to the low rolling resistance. The high-quality polyurethane surface is low-ground and has no tracks.
This text is machine translated.
Scope of delivery
Heavy load fixed roller ECONOMY with polyurethane tread and aluminum rim
Description
This heavy-duty fixed roller with polyurethane wheel is suitable for very high loads and is therefore suitable for use wherever heavy objects are moved, for example in industrial applications, workshops or plant engineering. The castor is fixed in the direction and has a double ball bearing in the rotating assembly. The double ball bearing ensures easy running and efficient movement thanks to the low rolling resistance. The high-quality polyurethane surface is low-ground and has no tracks.
This text is machine translated.
Scope of delivery
Heavy load fixed roller ECONOMY with polyurethane tread and aluminum rim
What kind of Castors & Wheels are you looking for?