• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dostmann Electronic 5005-0100-ISO LOG100 Temperature data logger Calibrated to (ISO standards) Unit of measurement Tempe

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature data logger LOG100 - ISO calibrated

  • External temperature sensor can be connected
  • USB interface
  • Dust and hose-water protected (IP65)

Technical specifications

  • Accuracy class 1
  • External temperature measurement range : -50 to +125 °C.
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+70 °C

Memory

2x 60000

ISO standards

Sensor

NTC/NTC

Dim

(L x W x H) 21 x 92 x 55 mm

Weight

95 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to +70 °C

Width

92 mm

Height

55 mm

Length

21 mm

Type

LOG100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454309 Dostmann Electronic 5005-0100-ISO LOG100 Temperature data logger Calibrated to (ISO standards) Unit of measurement Tempe

Description

Small data-logger for temperature. Ideal for monitoring in transportation and storage area, quality monitoring in the laboratory or in refrigerators for medicines.

This text is machine translated.

Features

  • Display for current value, MAX-MIN and AVG-display
  • Battery level indicator
  • Hi-Lo alarm visual and acoustic
  • Storage for 60000 measured values in case of 3 measurement variables
  • Measurement interval can be set from 1 s to 24 h
  • Conforms to EN 12830, EN 13485, suitable for storage (S), transportion (T), for storage and distribution of food (C).

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. The DE-Graph software cable package is required for configuration and measurement evaluation.
Your right to cancel does not apply to this product.