• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dostmann Electronic 5005-0170-D LOG32T Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Tempe

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature data logger LOG 32 T

  • Storage for 60,000 measured values
  • Without software can be used
  • Battery life over 3 years
  • Complies with EN12830
  • IP65 waterproof

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+70 °C

Sampling interval

30 s - 24 h

Memory

60000

DAkkS standards

Power supply (details)

Lithium battery (1/2 AA)

Dim

(L x W x H) 21 x 22 x 102 mm

Weight

32 g

Features

incl. wall bracket

Calibration range

Temperature

Temperature reading range

-40 up to +70 °C

Temperature accuarcy (details)

± 0.5 °C

Sample rate (max.)

24 h

Sample rate (min.)

30 s

Width

22 mm

Height

102 mm

Length

21 mm

Interfaces

USB

Memory (readings)

60000

Power supply

Li battery (1/2 AA)

Type

LOG32T

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412573 Dostmann Electronic 5005-0170-D LOG32T Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Tempe

User & Safety Instructions 1412573 Dostmann Electronic 5005-0170-D LOG32T Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Tempe

User & Safety Instructions 1412573 Dostmann Electronic 5005-0170-D LOG32T Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Tempe

Information

Information 1412573 Dostmann Electronic 5005-0170-D LOG32T Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Tempe

Description

Temperature data logger with integr. USB interface and automatic PDF output, including wall bracket.

This text is machine translated.

Features

  • Storage for 60,000 measured values
  • Without software can be used (pre-programd 15 minutes measuring interval)
  • Automatic output as PDF-File (Logger is recognized as a USB memory stick)
  • Free Adjustable storage intervals from 30 seconds to 24 hours (via free Software Log Connect)
  • Battery life over 3 years (with a measuring interval of 15 minutes)
  • Incl. wall holder
  • Status and alarm LEDs with Signal tone (buzzer)
  • Complies with EN12830
  • IP65 water-proof.

Scope of delivery

  • Wall bracket
  • Battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.