• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dostmann Electronic 5005-1105-ISO LOG100 CRYO Set Temperature data logger Calibrated to (ISO standards) Unit of measurem

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Starter set LOG100 CRYO - ISO calibrated

  • Starter set

Technical specifications

  • Int. temperature sensor -10°C...+70°C.
  • Measurement accuracy: +/-0.3° ( -20…+50° ) otherwise +/- 0.7°
  • Input for ext. Temperature sensor
  • -200°C...+350°C
  • Accuracy +/-0.5° (-200…+250° )
  • otherwise +/- 1°
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+70 °C

Memory

2x 60000

ISO standards

Sensor

NTC/Pt1000

Dim

(L x W x H) 20 x 55 x 88 mm

Weight

95 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to +70 °C

Width

55 mm

Height

88 mm

Length

20 mm

Type

LOG100 CRYO Set

Documents & Downloads

Datasheet

Datasheet 2454635 Dostmann Electronic 5005-1105-ISO LOG100 CRYO Set Temperature data logger Calibrated to (ISO standards) Unit of measurem

User & Safety Instructions

User & Safety Instructions 2454635 Dostmann Electronic 5005-1105-ISO LOG100 CRYO Set Temperature data logger Calibrated to (ISO standards) Unit of measurem

Description

Starter set consisting of data logger, USB cable and Windows software LOG Graph (without external temperature sensor).

This text is machine translated.

Features

  • Data logger including software and cable (without external sensor).

Scope of delivery

  • Battery
  • Software DE-Graph
  • USB cable
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.