All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Lighting
Indoor Lighting Accessories
Light Mechanical Accessories
DOTLUX 3550 2 pc(s)
EAN:
4260210320084
Part number:
3550
Item no:
2985714
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Technical specifications
Width
28 mm
Diameter
0 mm
Height
0 mm
Length
15 mm
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 2985714 DOTLUX 3550 2 pc(s)
Download