All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Lighting
Indoor Lighting Accessories
Light Mechanical Accessories
DOTLUX 3895-W 500 pc(s)
EAN:
4260523593793
Part number:
3895-W
Item no:
2985712
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Width
32 mm
Diameter
0 mm
Height
33 mm
Length
31 mm
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 2985712 DOTLUX 3895-W 500 pc(s)
Download
Description
End cap for 3 phase-power rail, white
This text is machine translated.
Description
End cap for 3 phase-power rail, white
This text is machine translated.