• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOTLUX 4311-030120 4311-030120 LED spotlight module

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Technical specifications

Product type

LED spotlight module

Bulb type

LED (monochrome)

Built-in LED

Coverage max. (width)

8 m

Light features

Incl. light sensor

Rotation range (max.)

320°

Protection class

IP65

Material

Aluminium (die-cast)

Feed length

1 m

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3032199 DOTLUX 4311-030120 4311-030120 LED spotlight module