Battery-free wall switch for comfortable use of lights via CASAMBI APP wall switch has four individually programmable buttons (individual lights, groups, brightness, color, scenes, Animations...) Programming of the individual keys takes place via the CASAMBI APP Initial programming is done by smartphone / tablet with NFC interface Various pre-installed profiles can be selected in the CASAMBI APP Range max. 10m in buildings incl. Frame Jäger Direkt Opus 55 InformaThe middle part can be used in other series of switches with a frame inside dimension of 55x55mm, such as: Jäger Direkt: Opus 55 Inform, Opus 55 Cube, Opus 55 Fusion Merten: 1-M, M-Smart, M-Arc, M-Plan, M-Creative, M-Pure GIRA: standard 55, E2, E3, event, Esprit, ClassiX Jung: AS 500, A 500, A plus, A creation, A creation Glass Berker: S.1, B.1, B.3, B.7 GlasThe energy for the radio signal is generated when the button is pressed by the kinetic energy (energy harvesting), therefore no battery is required, maintenance free
This text is machine translated.