All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Lighting
Indoor Lighting Accessories
Light Mechanical Accessories
DOTLUX 5309 5309 1 pc(s)
EAN:
4260712972002
Part number:
5309
Item no:
3019215
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Width
52 mm
Diameter
0 mm
Length
80 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3019215 DOTLUX 5309 5309 1 pc(s)
Download
Description
To create individual lighting effects, the insert is simply inserted during assembly.
This text is machine translated.
Description
To create individual lighting effects, the insert is simply inserted during assembly.
This text is machine translated.