• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double Bar - Double break-bar with 900 mm 2-K handle MOB 7188100001

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double Bar - Double break-bar with 900 mm 2-K handle

  • Width 210 mm
  • Material: Robust metal structure
  • Ergonomic 2-K handle for maximum comfort
  • Features: Double grip design for better support and control

Technical specifications

Width

210 mm

Product type

Crowbar

Material hardness

55 HRC

Length

900 mm

Weight

2600 g

Material

Metal

Material properties

tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191168 Double Bar - Double break-bar with 900 mm 2-K handle MOB 7188100001

Description

The MOB Double Bar Double Break Bar is a versatile tool designed for demanding lifting and breaking tasks. With a length of 900 mm and an ergonomic 2-K grip, it offers optimum support and comfort. The double handle construction enables better control and prevents breakage during dismantling work. Ideal for tearing up floors, removing pallets and lifting carpentry. The metal structure and hardened forks (55 HRC) ensure maximum durability and efficiency.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?