• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dräger slide'n'click Mouthpieces Transparent

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

336 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dräger slide 'n' click – hygienic mouthpieces for precise alcohol tests

  • Compatible with Dräger Alcotest Alcohol Tester
  • Hygienically packed individually for maximum safety
  • Reverse breathing lock for precise and clean measurements
  • Simple Slide 'n' Click system for quick change
  • 100 pieces in a pack - Ideal for professional applications

Technical specifications

  • Without backstop
Product type

Mouthpieces

Factory colour

Transparent

Content

100 pc(s)

Power supply (LOV)

not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480216 Dräger slide'n'click Mouthpieces Transparent

Description

Dräger slide 'n' click mouthpieces – hygienic, safe and easy to change

The Dräger slide 'n' click mouthpieces are the perfect supplement for your Dräger alcohol test alcohol tester. With their innovative slide 'n' click system they can be changed quickly and safely, WAS makes them Ideal for professional and private applications.

Hygienic and precise
Each mouthpiece is individually hygienically packed to ensure the highest safety standards. The integrated re-breathing lock protects against impurities and provides for clean and precise measurement results - perfect for multiple use in professional environments.

Perfect for everyday use
The 100 pack offers a cost-effective solution for regular testing and guarantees a fresh and safe use at all times.

Important details:

Compatible with Dräger Alcotest equipment
Hygienically packed individually
Reverse breathing lock for clean measurements
Innovative Slide 'n' Click system for quick change
100 pieces in a pack

Note:
The mouthpieces are only intended for single use. One fresh mouthpiece per measurement is important to avoid measurement errors and hygienic risks.

This text is machine translated.

Features

  • The contour of the mouthpiece makes it possible to apply it intuitively correctly
  • The non-lockable air outlet prevents manipulation possibilities
  • The lips of the test person do not come into contact with the measuring instrument housing through a spacer on the mouthpiece
  • The spacer can also be used as a mouthpiece ejector
  • The hygienically individually packed mouthpieces can simply be placed on the measuring device.

Scope of delivery

  • 100x mouthpieces

Hints

Mouthpieces are always only intended for one-off use. In other words, a new mouthpiece should always be used per person and test. Why? On the one hand for hygienic reasons and on the other hand to avoid faulty measurements which can be caused by possible residual alcohol in an already used mouthpiece.

What kind of Breathalysers are you looking for?

More interesting products

(*All information is plus legal VAT)