The Vigor 2927L-5G routers offer fast mobile broadband connections thanks to their built-in 5G modem, which enable users to benefit from Internet access and VPN functions. With a Category 19 mobile module and carrier aggregation technology, they optimize 5G speeds to ensure the best possible performance of 5G broadband.
These models are SIM-free and can therefore be used seamlessly with any data plan. In addition to the excellent mobile Internet functions, users can also benefit from the two integrated Gigabit WAN ports, which are available as standard in this model.
Firewall & Security
The Vigor2927 LTE series features an integrated Stateful Packet Inspection (SPI) firewall and flexible filter rules. Packages can be rejected based on the information in the packet header (such as source IP, destination IP, protocol, and port number). IP-based restrictions can be configured to filter specific HTTP traffic, as well as various application software, to prevent time and network resources from inappropriate network activity. The Vigor2927L-5G firewall also includes DoS (Denial of Service) Defense to protect the network from attacks.
VPN (Virtual Private Network)
The Vigor2927L-5G series supports LAN-to-LAN VPN and remote dial-in VPN, up to 50 VPN tunnels can be set up simultaneously. It supports VPN protocols such as IPsec IKEv1/IKEv2, IPsec IKEv2 EAP, IPsec XAuth, OpenVPN, and is compatible with third-party VPN offerings.
SSL VPN is also supported - a VPN protocol based on the very common encryption method used by all HTTPS websites. While the traditional VPN protocols are filtered by the firewall and NAT from public networks SSL VPN is passed through as long as HTTPS is allowed. DrayTek offers you a free client APP for Windows, MacOS, iOS and Android.
VPN Trunking allows you to set up two VPN tunnels to the same remote site, but across different WAN interfaces. The two tunnels can be set up in load balance or failover mode.
Load distribution / failover
The Vigor2927L-5G series has two Gigabit Ethernet WAN ports. 3G/4G USB modems can also be connected to the USB ports of the router and offer additional wireless Internet connections. In fact, all WAN interfaces can be configured to operate in either load balance or failover mode. In failover mode, a WAN port becomes active only when a connection loss or heavy load on the primary connection is detected.
Flexible LAN Management
The 5 Gigabit Ethernet LAN-ports provide for high-speed connectivity of the servers and PCs in the local network and the Virtual LAN (VLAN) functions enable you to separate the LAN clients in different logical domains, in order thus to increase the security and network efficiency. If you do not use a second WAN port, you can switch this as LAN port 6.
The Vigor2927L-5G series supports the 802.1Q standard and can build a tag-based VLAN system with an 802.1Q switch. Port-based VLAN is also supported, so that each LAN port can be configured as a member of different VLANs.
Central management
The Vigor2927L-5G series contains management functions for all Vigor devices in the network, including VigorAPs, Vigor switches and even Vigor routers. The central management feature allows device maintenance (such as firmware upgrades, backup and restore configuration) and monitoring From a single portal.
The series itself supports the TR-069 protocol and can be remotely managed and monitored via the management software VigorACS3.
This text is machine translated.