• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dreame D 10s Plus Robotic vac/sweeper Multicolour Bagless, Incl. battery, Alexa compatibility, Google Home compatibility

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dream D 10s Plus vacuum robot with wiper function

  • Versatile vacuuming in the whole house
  • Clean automatically
  • Programmable cleaning intervals
  • App-controlled (optional)
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Robotic vac/sweeper

Operating time (max.)

280 min

Dim

(Ø x H) 350 mm x 96.8 mm

Battery capacity

5200 mAh

Rechargeable battery technology

Li-ion

Alexa

Google Home

Remote control

No

Weight

11.054

Factory colour

Multicolour

Height

96.8 mm

(Ø)

350 mm

Features

Bagless

Incl. battery

Alexa compatibility

Google Home compatibility

Incl. wet mopping function

Power supply (LOV)

rechargeable

Volume

4 l

Collector

0.57 l

Transfer type

Wi-Fi

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340237 dreame D 10s Plus Robotic vac/sweeper Multicolour Bagless, Incl. battery, Alexa compatibility, Google Home compatibility

Description


Versatile vacuuming for the whole house
Thanks to the strong suction power of 5,000 Pa your floors become cleaner at home. The versatile, brushless rubber brush penetrates deep into the carpets to suck in dust below, absorbs dirt from hard floors and prevents hair locking - for an extensive cleaning of your home.

Clean automatically
With the vacuum cleaner, you can effortlessly vacuum up to 65 days of dust without having to worry about cleaning. The large 4-liter E12 filter dust bag holds 99.5% of the small particles back, while DualBoost 1.0 quickly and effectively absorbs hair, dirt, dust and deposits without clogging. All WAS you need to do is to eject the bag.

Amazingly intelligent to clean as you do
Thanks to the advanced artificial intelligence and the LDS obstacle avoidance, you can take your hands off the cleaning. Artificial intelligence identifies and avoids obstacles, identifies rooms to recommend cleaning strategies, and quickly creates maps of your home to provide effective and efficient cleaning where no point is overlooked.

Floor cleaning in the whole house
Enjoy comprehensive cleaning with a powerful battery that allows continuous cleaning. When battery power is running low, your robot automatically returns to recharge and continues cleaning exactly where it left off to ensure that your entire house is cleaned.

Control the procedure
Define in detail how your robot uses its mopping mop to clean hard floors. Select one of the different amounts of water and an electronically controlled water tank controls the flow and wipes with the moisture you want to make your hard floors look beautiful.

This text is machine translated.

Features

  • 5 kPa suction power
  • 0.57 L dust bag capacity
  • 0,235 L capacity of clear water
  • Dust collection: Pouch-less
  • LDS laser system
  • Internet of Things (IoT) compatible
  • Intelligent wizard: Siri, Google assistant, Alexa
  • Voice controlled: Indirect
  • Supplied accessories: Side brush, main brush.

Scope of delivery

  • Robotic Vacs
  • Cleaning-/charging base
  • Cleaning tool
  • Water tank
  • Wiper pad
  • Power cable;
  • Dust bag (4 l).