• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dreamGear My Arcade POCKET PLAYER ALL-ST Retro game console

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

All Star Arena Pocket Player

  • 7 officially licensed Jaleco™ sports titles
  • Additional 300 retro bonus games pre-installed
  • Large, full-color 2.75-inch display
  • Runs on 4 AAA batteries or micro USB (not included)
  • 'Suitable for all ages' circular symbol indicates unrestricted age rating.
  • Purple symbol with black number '3' and website 'www.pegi.info'. Suitable for all age groups according to PEGI rating.
  • USK symbol with the age rating 'released from age 0', which means that the content is suitable for all age groups.

Technical specifications

Product type

Retro game console

Weight

150 g

Width

13.7 cm

Height

7 cm

Depth

2.2 cm

0

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771381 dreamGear My Arcade POCKET PLAYER ALL-ST Retro game console

Description

Bring back the glorious times of the Jaleco sports classics. The All-Star Arena Pocket Player is ergonomically designed and offers 7 licensed top titles plus 300 retro bonus games.

This text is machine translated.

Scope of delivery

  • Batteries are not included in the scope of delivery.

Hints

HDMI is a registered trademark of the HDMI Licensing L.L.C.

System requirements

  • 4x AAA battery

What kind of Chess Computers are you looking for?