Power supply: Battery 4x AA (mignon) / via USB (not available)
Main feature: Single player
Games included in the delivery: 2
German (language user manual): Yes
English (User manual in languages): Yes
USB-C 1X USB-C
Display type: LCD
Product type
Portable game console
Factory colour
Multi-colour
Weight
136 g
Width
14.7 cm
Height
27 mm
Depth
2.9 cm
12
12
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771382 dreamGear My Arcade Pocket Player Pro Su Portable game console
Description
The ultimate battle for on the move! Challenge your rivals in Street Fighter II Champion Edition. This extremely chic pocket handheld lies perfectly in the hand.
This text is machine translated.
Scope of delivery
Batteries are not included in the scope of delivery.
Hints
HDMI is a registered trademark of the HDMI Licensing L.L.C.
System requirements
4x AA battery
Description
The ultimate battle for on the move! Challenge your rivals in Street Fighter II Champion Edition. This extremely chic pocket handheld lies perfectly in the hand.
This text is machine translated.
Scope of delivery
Batteries are not included in the scope of delivery.
Hints
HDMI is a registered trademark of the HDMI Licensing L.L.C.