• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150408DM 408DM Carbide metal Multitool accessory set 13 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dremel MAX 408DM sanding belt and hole-drill

  • 30 times longer lifetime than standard Dremel sanding belt (408).A carbide coating ensures longer durability of the sanding belt surface and prevents detachment of the like normal sliding belts.Is suitable both as sanding belt and hole drill for plunge cuts in various materials.Mounted on an extra-strong steel spike.

Technical specifications

Product type

Multitool accessory set

(Ø)

13 mm

Width

13 mm

Length

13 mm

Abrasive surface area diameter Ø

13 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Softwood

Compatible with

Dremel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861603 Dremel 26150408DM 408DM Carbide metal Multitool accessory set 13 mm 1 pc(s)

Description

Grinding - WAS is possible with the tool?Mounted on an extra-strong steel mandrel the sanding belt enables lateral and circular movements to smooth surfaces, extend holes or create irregular recesses.The sanding belt is most effective if its edge lies flat against the workpiece. To determine the optimum speed, start slowly and increase the speed gradually to avoid overheating. For maximum service life of the accessory, allow the tool to operate at a lower speed and apply no pressure or only a little. Not recommended for use with metal or substances such as paints and other coatings, as the sanding belt may become clogged slightly.For use in the following materials:Ideal for various materials includedHard and soft woodCeramic wall tilesCompositesSynthetic/plasticsFibreglassStoneNot recommended for use on metalRecommended speed for grindingSoft and hard wood 15,000 - 35,000 1/min.Laminate/plastics 15,000 1/min.Seashell/stone 25,000 – 35,000 1/min.Ceramic 15,000 1/min.Hole Drill – WAS is possible with this tool?These accessories can be used as sanding belt and hole drilling machine. Immersion in a variety of materials is possible with the drill hole function.How does it work?Hold your tool at a 45 degree angle when you start drilling. Continue cutting by moving the tool in a circular motion. Let the tool gradually cut the hole in this way. So the accessories are only heated to a minimum for a maximum service life.When drilling through ceramic wall tiles, start with the hole on the non-glazed tile side.If a material plug is stuck in the hole saw, remove it by inserting a screw into the plug and then pulling it out, or lightly tapping the plug until it breaks.For use in the following materialsIdeal for soft wood and ceramic wall tiles.Not suitable for stone, porcelain or hard floor tiles.Drill – recommended speedSoft and hard wood 20,000 1/min.Laminate/plastics 15,000 1/min.Ceramic 15,000 - 20,000 1 rpm

This text is machine translated.

Scope of delivery

  • 1x sanding belt/hole drill 408DM

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)