• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615052065 Buffering wheel Diameter 13.2 mm Shank diameter 3.2 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Buffering wheel

Shank Ø

3.2 mm

Material

SiC

(Ø)

13.2 mm

Use

Non-ferrous metals

Content

1 pc(s)

Rotational speed range

20000 U/min

Shank diameter

3.2 mm

Grinding area (details)

Ø 13.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850006 Dremel 2615052065 Buffering wheel Diameter 13.2 mm Shank diameter 3.2 mm 1 pc(s)

Description

Use for different surfaces such as steel, aluminum, brass, silver, gold, rigid plastic etc. the polishing wheel is equipped with a silicon carbide abrasive and the engine coolant impregnated, therefore no further polishing paste required.

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)