• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26154922JA Grinding wheel Shank diameter 3.2 mm 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grinding wheel

Content

3 pc(s)

Rotational speed range

Max. 25000 U/min

Shank diameter

3.2 mm

Grinding area (details)

Ø 4.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824277 Dremel 26154922JA Grinding wheel Shank diameter 3.2 mm 3 pc(s)

Description

For working on stone, glass, ceramic, porcelain and non-ferrous metals.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)