• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615C681JA DREMEL® Steel 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sander kit

Width

87 mm

Length

150 mm

Grit size

120

60

Material

Steel

Content

1 pc(s)

Height

50 mm

No. of power packs included

0

Weight

106 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303935 Dremel 2615C681JA DREMEL® Steel 1 pc(s)

Description

High-quality assembled accessory set for wood work
Suitable for various applications such as engraving, grinding and drilling
Original Dremel accessories with high savings as compared to the individual purchase • including quick start instructions, in order to simplify immediate start

This text is machine translated.

Features

  • 10x grinding wheel
  • 1x mandrel
  • 1x drill
  • 1x high-speed milling cutter
  • 1x high-speed milling cutter 3.2 mm
  • 1x high-speed milling cutter 3.2 mm
  • 1x sanding belt 13 mm, grain size 60, with mandrel
  • 2x sanding belt 13 mm, grain size 120
  • 2x sanding belt 13 mm, grain size 60

Scope of delivery

  • 20 original accessories, quick start instructions

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)