• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615MS50JA MS50 1 Dremel 2615MS50JA

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Saw blade

Saw blade length

100 mm

Content

1 pc(s)

Dim

(L x W) 100 mm x 12 mm

Length

100 mm

Width

12 mm

Saw blade width

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303937 Dremel 2615MS50JA MS50 1 Dremel 2615MS50JA

Description

90 degree rotation of the saw blade enables a lateral material feed from left or right, which allows technically infinite cuts
lateral and long cuts, with large diameter, in:
• soft wood
• Laminate
• Plastic/ PVC

This text is machine translated.

Scope of delivery

  • 5x multi-purpose wood saw blade

More interesting products

(*All information is plus legal VAT)