• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615S511DM SC511DM Multitool accessory set 30 mm 2 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

206 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dremel MAX 9903DM high-speed miller cutter

  • Includes a 30 mm fine grinding disc with 180 grain size and a 30 mm fine grinding disc with 280 grain size.The 180 grit sanding disc has a 9 times longer life than the Dremel 180 grit accessory.The 280 grit sanding disc has a 4 times longer life than the Dremel 280 grit accessory.100% more abrasive material than Dremel's 511S accessories.Thanks to the exclusive Dremel Easy SpeedClic (SC) mechanism, the disc is changed without any wrench and 6 times faster than with a standard mandrel.

Technical specifications

Product type

Multitool accessory set

(Ø)

30 mm

Grit size

180

Abrasive surface area length

30 mm

Abrasive surface area diameter Ø

30 mm

Material suitability

Wood

Compatible with

Dremel

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861604 Dremel 2615S511DM SC511DM Multitool accessory set 30 mm 2 pc(s)

Description

Perfectly suited for thorough cleaning and easy grinding, as well as color removal for sensitive materials. Suitable for wood, plastic, glass and metals such as steel and aluminum.How does it work?When the tool is turned on, press the material LIGHTLY with the fine grinding disc and walk over the surface a few times until the material is cleaned. Low pressure is recommended with this tool. With firm pressure, the fine grinding disc can be damaged and it will wear faster. For a longer service life, the accessory should be operated at a speed below 15,000 1 rpm.Compatible with the Dremel SC402 EZ SpeedClic mandrel as well as with the standard mandrel 402.Materials and recommended speed:Aluminum max. 15,000Brass max. 15,000Copper max. 15,000Hardwood max. 15,000Plastic max. 15,000Softwood max. 15,000Max. Steel 15,000

This text is machine translated.

Scope of delivery

  • 1x fine grinding disc Dremel Max EZ SpeedClic, Graining 180; 1x fine grinding disc Dremel Max EZ SpeedClic, Graining 280

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)