
Highlights & Details
36 pc Cutting wheel Dremel 409
- For cutting metals
Technical specifications
- Product type
Cutting disc (straight)
- Content
36 pc(s)
- (Ø)
24 mm
- Type
Straight
- Bore Ø
3.2 mm
- Thickness
0.64
- Rotational speed (max.)
35000 U/min
- Material suitability
Metal
Wood
Plastic (fibreglass reinforced)
Brick
Marble
Foamed concrete
Brass
Plasterboard
- Dim
(Ø) 24 mm
- Type
Fibre glass reinforced
- Material suitability
Metal, wood and plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 850421 Dremel 409 2615040932 Cutting disc (straight) 24 mm 36 pc(s) Metal, Wood, Plastic (fibreglass reinforced), Brick, Marble
Description
Scope of delivery
- Without work arbour
Hints
System requirements
- Work Arbour Dremel 402 (Order No. 82 42 27)
Frequently Bought Together
(*All information is plus legal VAT)€ 64.47*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































