• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 432 2615043232 Sanding sleeve Grit size 120 (Ø) 13 mm 6 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

643 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sanding sleeve

Grit size

120

(Ø)

13 mm

Content

6 pc(s)

Dim

(Ø) 13 mm

Rotational speed range

35000 U/min

Grinding area (details)

Ø 130 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 850678 Dremel 432 2615043232 Sanding sleeve Grit size 120 (Ø) 13 mm 6 pc(s)

User & Safety Instructions

User & Safety Instructions 850678 Dremel 432 2615043232 Sanding sleeve Grit size 120 (Ø) 13 mm 6 pc(s)

Description

For shaping and smoothing wood and fibreglass as well as removing rust from metal surfaces. Sanding belts are easily replaceable.

Scope of delivery

  • 6 x K120
  • This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)