• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel CS500 85mm 2608846431​ Circular saw blade 85 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dremel wood circular saw blade 85mm CS500

  • Versatile wood cutting: Perfect for projects with soft wood, hard wood and laminated wood;
  • Carbide for clean cuts: Ensures precise, clean cuts for every application. In addition, the durability of the carbide extends the durability of the saw blade and keeps it sharp for longer.

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

85 mm

Circular saw blade size

85 mm

Material

Carbide

Material suitability

Wood

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394810 Dremel CS500 85mm 2608846431​ Circular saw blade 85 mm 1 pc(s)

Description

Blueprint compatibility: Specially developed for the Dremel Blueprint portable saw station and compact saw – fits perfectly and ensures optimal performance.

This text is machine translated.

Scope of delivery

  • 1 x CS500

Hints

Cutting depth of 25.4 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)