

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Eltako
(L x W x H) 84 x 84 x 84 mm
230 V
Flush mount
84 mm
84 mm
30 mm
Not required, optional for remote access
0
Pure white
84 mm
16 A
230 V
1
30 mm
16 A
230 V
Flush mounted (plaster)
Other
Other
TRUE
1
FALSE
FALSE
Screwed terminal
Untreated
FALSE
1
TRUE
50-50 Hz
FALSE
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
TRUE
Plastic
16 A
Mounting with screw
Other
9010
FALSE
FALSE
Glossy
FALSE
TRUE
84 mm
84 mm
30 mm
FALSE
FALSE
FALSE
2
0
30 mm
FALSE
FALSE
FALSE
FALSE
White
Earthing clips
FALSE
FALSE
not relevant
User & Safety Instructions 2162199 DSS55E-wg Eltako Socket Flush mount