

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Eltako
(W x H x D) 55 x 55 x 30 mm
230 V
Flush mount
Screw fastening
55 mm
55 mm
30 mm
Not required, optional for remote access
16 A
230 V
Flush mounted (plaster)
Anthracite
Other
TRUE
1
FALSE
FALSE
Screwed terminal
Untreated
FALSE
1
TRUE
50-50 Hz
FALSE
0
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
TRUE
Plastic
Mounting with screw
Other
7016
FALSE
FALSE
Matt
FALSE
TRUE
55 mm
55 mm
30 mm
FALSE
FALSE
FALSE
2
0
30 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Anthracite
0 A
FALSE
0
0
Earthing clips
FALSE
FALSE
FALSE
yes
User & Safety Instructions 3398259 DSS55EOR-pm 10 St. Eltako Socket Flush mount, Screw fastening