• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DU-BRO Hinges 11/28 Hinge Oblong Polyamide (L x W) 28 mm x 11 mm 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rudder hinges Hinges 11/28

  • Burr-free
  • Lightweight
  • 6 holes each

Technical specifications

  • Weight 0.2 g
Product type

Hinge

Material

Polyamide

Type

Oblong

Dim

(L x W) 28 mm x 11 mm

Length

28 mm

Width

11 mm

Content

6 pc(s)

Description

Precisely shaped, tested and mounted with locked hinge pin. Burr-free and easy to install. The hinges have 6 holes on each side for maximum holding force.

This text is machine translated.