• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DuoKlamp DUO 160/85 Bessey DUO16-8 Span width (max.):160 mm Product size (length): 400 cm Nosing length:85 mm

1/10
EAN:
Part number:
Item no:
Unavailable

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DuoKlamp DUO 160/85

  • Clamping force up to 1,200 N
  • Change from clamping to spreading by switching, not converting
  • Handle with pump lever parallel to the rail
  • Convenient one-handed operation, with little effort required
  • All-round clamping – in front of, behind and at the side o

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

160 mm

Nosing

85 mm

Length

400 cm

Weight

0.655 kg

Content

1 pc(s)

Width

300 mm

Spreading range

75-235 mm

Height

35 mm

Clamping range

160 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647223 DuoKlamp DUO 160/85 Bessey DUO16-8 Span width (max.):160 mm Product size (length): 400 cm Nosing length:85 mm

Description

Features

  • The clamping force of up to 1200 N
  • from clamping to spreading Switch over instead of interchanging
  • Handle with pump lever parallel to the rail
  • Comfortable one-handed operation without effort
  • Round margins - before, behind and on the side of the rail
  • SB-packed

Hints

This text is machine translated.