Folding desk partition made from recycled PET felt for effective visual and acoustic protection at the workplace. Individual use through continuously adjustable angles and different types of mounting. Folding desk partition made of recycled PET felt as an effective visual and acoustic protection at the workplace Pure Flexibility: The table partition can be used by continuously adjustable angles Depending on the requirement, the table screen supports the full length of 1.60 m or up to 4 x 40 cm splitting Minimizes the deflection by noise, By improving the acoustics in your workplace and creating a personal space at the same time Various mounting types support specific workplace requirements Ideal for height-adjustable tables: Stable hold while adjusting the table and the 50 cm level of protection remain tested as per DIN EN ISO 354 standard, sound absorption class C. (in accordance with ISO 11654) Felt material tested according to DIN EN 13501-1, flame resistant, B-S2-d0 felt material tested according to DIN EN 16516 standard, low-emission, among others French VOC regulation "ÉMISSIONS DANS L’AIR INTÉRIEUR" A+, indoor air comfort gold felt material certified according to OECO-TEX® 100 standard* - non-polluting *OECO-TEX® is a registered trademark of OECO-TEX Service GmbH, Geneva Street 23, 8002 Zurich, Switzerland Sustainable packaging: Designed to be resource-friendly and free of plastics.
This text is machine translated.
Features
Felt material tested according to DIN EN ISO 354, sound absorption class C (according to ISO 11654) • Felt material tested according to standard DIN EN 13501-1, flame resistant, B-S2-d0 • Felt material tested according to standard DIN EN 16516, low emission, among others French VOC regulation "ÉMISSIONS DANS L'AIR INTÉRIEUR", Indoor Air Comfort Gold • felt material certified according to OECO-TEX®100 Standard* – free of harmful substances
Scope of delivery
Incl. Stand and table clamps
Hints
*OECO-TEX® is a registered trademark of OECO-TEX Service GmbH, Geneva 23, 8002 Zurich, Switzerland
Description
Folding desk partition made from recycled PET felt for effective visual and acoustic protection at the workplace. Individual use through continuously adjustable angles and different types of mounting. Folding desk partition made of recycled PET felt as an effective visual and acoustic protection at the workplace Pure Flexibility: The table partition can be used by continuously adjustable angles Depending on the requirement, the table screen supports the full length of 1.60 m or up to 4 x 40 cm splitting Minimizes the deflection by noise, By improving the acoustics in your workplace and creating a personal space at the same time Various mounting types support specific workplace requirements Ideal for height-adjustable tables: Stable hold while adjusting the table and the 50 cm level of protection remain tested as per DIN EN ISO 354 standard, sound absorption class C. (in accordance with ISO 11654) Felt material tested according to DIN EN 13501-1, flame resistant, B-S2-d0 felt material tested according to DIN EN 16516 standard, low-emission, among others French VOC regulation "ÉMISSIONS DANS L’AIR INTÉRIEUR" A+, indoor air comfort gold felt material certified according to OECO-TEX® 100 standard* - non-polluting *OECO-TEX® is a registered trademark of OECO-TEX Service GmbH, Geneva Street 23, 8002 Zurich, Switzerland Sustainable packaging: Designed to be resource-friendly and free of plastics.
This text is machine translated.
Features
Felt material tested according to DIN EN ISO 354, sound absorption class C (according to ISO 11654) • Felt material tested according to standard DIN EN 13501-1, flame resistant, B-S2-d0 • Felt material tested according to standard DIN EN 16516, low emission, among others French VOC regulation "ÉMISSIONS DANS L'AIR INTÉRIEUR", Indoor Air Comfort Gold • felt material certified according to OECO-TEX®100 Standard* – free of harmful substances
Scope of delivery
Incl. Stand and table clamps
Hints
*OECO-TEX® is a registered trademark of OECO-TEX Service GmbH, Geneva 23, 8002 Zurich, Switzerland