• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 579406 Microfibre cloth 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 200 x200 mm
Product type

Microfibre cloth

Content

1 pc(s)

Factory colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2182103 Durable 579406 Microfibre cloth 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2182103 Durable 579406 Microfibre cloth 1 pc(s)

Description

Microfiber cleaning cloth for screens. High-quality cloth, especially for cleaning sensitive surfaces such as CRT and TFT monitors, displays, glasses, CDs, etc. Clean the fine fiber structures without scratching and attract dust like a magnet. Dimensions: 20 x 20 cm. Environment-friendly. Washable.

This text is machine translated.

Features

  • Micro-fiber cloth for cleaning sensitive surfaces
  • Washable up to 95° C.
  • Material: 80% polyester/20% nylon

More interesting products

(*All information is plus legal VAT)