• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 579619 Gas duster 400 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DURABLE compressed air spray/5796-19 400 ml flammable

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

  • Design: flammable
  • Content: 400 ml.
Product type

Gas duster

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 1785261 Durable 579619 Gas duster 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Compressed air for cleaning of accessible or sensitive spots on the IT workstations as well as for photo and film cameras. Lpg-free. Flammable.

This text is machine translated.