• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 7204 720401 Desk pad Black (W x H) 65 cm x 52 cm

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desk pad

Factory colour

Black

Dim

(W x H) 65 cm x 52 cm

Film-coating

Yes

Content

1 pc(s)

Time planner

Yes

Material

PVC

Width

65 cm

Height

52 cm

Product type description

Premium

Strength

2 mm

Promotional item type

Schreibunterlage Premium

non-slip

Yes

Wireless charging

No

Material (details)

Plastic/rubber

Weight

0.50

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775259 Durable 7204 720401 Desk pad Black (W x H) 65 cm x 52 cm

Description

Ideal for the view in the stressful office everyday life, thanks to the reflection-free cover. In three languages: German, English, French. Absolutely skid-proof, washable and stable.

More interesting products

(*All information is plus legal VAT)