• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 775610 DURABLE ECO - Briefablage - für A4 (210 x 297 mm), C4 (229 x 324 mm) Letter tray A4 Grey 1 pc(s)

Eco
1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

durable letter support ECO A4, 775610, gray

  • Use of recycled plastics in Blue Angel qualityStackable vertically or offsetWith wide cutout for optimum access to the documents
  • This text is machine translated.
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Letter tray

Paper size

A4

Factory colour

Grey

Material

Plastic

nestable

Yes

Width

253 mm

Height

63 mm

Depth

337 mm

Content

1 pc(s)

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564689 Durable 775610 DURABLE ECO - Briefablage - für A4 (210 x 297 mm), C4 (229 x 324 mm) Letter tray A4 Grey 1 pc(s)

Description

Features

  • Practical letter file for written documents
  • Use of recycled plastics in blue angel quality
  • Can be stacked vertically or offset
  • With a wide cut-out for optimum access to the documents
  • Beveled front prevents the documents from slipping out
  • For the formats DIN A4 to DIN C4
  • Dimensions 253 x 63 x 337 mm (W x H x D)