• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 891402 Blank plastic cards (0.50 mm thickness) for personal labeling 100-piece set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Durable 891402 blank plastic card

  • 100 thin plastic cards
  • Card thickness 0.5 mm Format 53.98 x 85.60 mm
  • For printing with the DURACARD® ID 300
  • Easy design of the cards with free DURAPRINT® labeling software

Technical specifications

Product type

Blank plastic cards (0.50 mm thickness) for personal labeling

Factory colour

White

Width

53.98 mm

Height

85.60 mm

Dim

(W x H) 53.98 mm x 85.60 mm

Material

PVC

UKCA

not relevant

Media sheets per package

100 Blätter

Thickness

0.5 mm

Card size

53,98 x 85,6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775986 Durable 891402 Blank plastic cards (0.50 mm thickness) for personal labeling 100-piece set

Description

Whether name tags, customer or member cards: With DURACARD you can print your cards quickly and easily. The professional system includes suitable accessories like color tapes, cards and card holders.
100 thin plastic cards, card thickness 0.5 mm
Size 53.98 x 85.60 mm
For printing with the DURACARD ID 300 card printer


This text is machine translated.

Features

  • 100 thin plastic cards, card thickness 0.5 mm
  • Size 53.98 x 85.60 mm
  • For printing with the DURACARD® ID 300
  • Easy design of the cards with free DURAPRINT® labeling software