• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Door sign 486637 (L x W x H) 210 x 210 x 148.5 mm Graphite 486637

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable 4866-37 ABS A5 Door Sign (210 x 148 mm, Graphite)

  • Plastic door plate with colored frame
  • Easy replacement of the cardboard inserts by opening the window
  • For screwing or gluing, including mounting set, drilling template and instructions
  • Suitable plug-in plates available separately for professional labeling with DURAPRINT®

Technical specifications

Product type

Door sign

Dim

(L x W x H) 210 x 210 x 148.5 mm

Factory colour

Graphite

Content

1 pc(s)

Width

210 mm

Height

148.5 mm

Length

210 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 464374 Durable Door sign 486637 (L x W x H) 210 x 210 x 148.5 mm Graphite 486637

Description

THROUGH the hinged viewing window, CLICK SIGN door signs are particularly practical in the application. The colored frames enable the clear separation of different areas/floors in e.g. educational institutions or hospitals.

This text is machine translated.