
Total (1 m = € 2.93)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
durable anti-slip tape DURALINE GRIP, 50mm wide, 1083130, black/yellow, 1 roll
- Black, Yellow
- (L x W) 15 m x 50 mm
- DIN 51130: R 13 anti-slip, Abrasion-resistant
Technical specifications
- Product type
Anti-slip tape
- Adhesive tape features
DIN 51130: R 13 anti-slip
Abrasion-resistant
- Length
15 m
- Width
50 mm
- Thickness
0.7 mm
- Factory colour
Black
Yellow
- Type
DURALINE GRIP
- Content
1 pc(s)
- Dim
(L x W) 15 m x 50 mm
- Material (details)
PlasticAluminium
- Material thickness
0.7 mm
- Description
Durable Duraline. Material: Aluminium, Kunststoff. Länge (m): 15 m, Breite: 50 mm
- Weight
0.68 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612251 Durable DURALINE GRIP 1083130 Anti-slip tape Black, Yellow (L x W) 15 m x 50 mm 1 pc(s)
Description
Features
- The DURALINE® GRIP anti-skid belts are optimally suitable for use in indoor and protected outdoor areasWith the help of the slide-inhibition they provide for more safety when entering paths and stepsThey are certified according to ASR A1.5/1.2 "Floors" according to DIN 51130 Anti-slip (R-Group) R13Standard grain - ideal for most situations, high grip and frictionThe anti-slip coating helps to protect the way and stairs
- This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape





























