• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1563959 Electrical tape set Black (L x W) 10 m x 15 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2927 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.11)
€ 3.69
-11 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation tape 3pc set

  • Material PVC
  • For electric insulation etc.

Technical specifications

Product type

Electrical tape set

Adhesive tape features

Self-adhesive

Length

10 m

Width

15 mm

Breakout force

15 N/10 mm

Factory colour

Black

Carrier material

PVC

Series

Standard

Type

1563959

Content

3 pc(s)

Dim

(L x W) 10 m x 15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1563959 TRU COMPONENTS 1563959 Electrical tape set Black (L x W) 10 m x 15 mm 3 pc(s)

Description

Self adhesive standard insulation tape in 3pc set. For electronic insulation, labelling or for bundling.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.18€ 8.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)