• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Scotch™ 2228 SCOTCH2228-50.8X3 Repair tape Scotch® 2228 Black (L x W) 3.1 m x 50 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.29)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self fusing elastic gum tape

  • Black
  • (L x W) 3.1 m x 50 mm
  • Self-fusing

Technical specifications

Product type

Repair tape

Adhesive tape features

Self-fusing

Length

3.1 m

Width

50 mm

Thickness

1.65 mm

Breakout force

13.5 N/10 mm

Max. temperature

+90 °C

Min. temperature

0 °C

Factory colour

Black

Adhesive type

Gum

Carrier material

Ethylene-propylene rubber

Series

Scotch® 2228

Type

Scotch™ 2228

Content

1 pc(s)

Dim

(L x W x H) 3.1 m x 50 mm x 50 mm

Height

50 mm

Material (details)

EPR/Rubber

Material thickness

1.65 mm

Temperature range

Up to 90 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 545565 Scotch Scotch™ 2228 SCOTCH2228-50.8X3 Repair tape Scotch® 2228 Black (L x W) 3.1 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545565 Scotch Scotch™ 2228 SCOTCH2228-50.8X3 Repair tape Scotch® 2228 Black (L x W) 3.1 m x 50 mm 1 pc(s)

Description


Scotch™ 2228
Black, made from Ethylen-Propylen-elastic gum (EPR) coated with temperature stable mastic, having execellent dielectric properties, is ozone and UV-resistant. Through its thickness of 1.65 mm, it is particularly suitable for instant installation of insulation and sealing and forms self-fusing wraping sites.
It is specially resistant against weather influences and moisture. At 80 - 100% elongation good homogeneous fusion.
Example applications:
Manufacturing of insulations upto 1 kV, cable sheath and moisture sealing in every type of cable for inner and outer areas.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)