• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Scotch 23 SCOTCH23-19X9.15 Repair tape Scotch® 23 Black (L x W) 9.15 m x 19 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.97)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self fusing reparature band

  • Black
  • (L x W) 9.15 m x 19 mm
  • Self-fusing

Technical specifications

Product type

Repair tape

Adhesive tape features

Self-fusing

Length

9.15 m

Width

19 mm

Thickness

0.76 mm

Breakout force

55 kPa

Max. temperature

+90 °C

Min. temperature

0 °C

Factory colour

Black

Carrier material

Ethylene-propylene rubber

Series

Scotch® 23

Type

Scotch 23

Content

1 pc(s)

Dim

(L x W) 9.15 m x 19 mm

Discharge voltage

69 kV

Material (details)

Ethylene propylene rubber

Material thickness

0.76 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 545554 3M Scotch 23 SCOTCH23-19X9.15 Repair tape Scotch® 23 Black (L x W) 9.15 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545554 3M Scotch 23 SCOTCH23-19X9.15 Repair tape Scotch® 23 Black (L x W) 9.15 m x 19 mm 1 pc(s)

Information

Information 545554 3M Scotch 23 SCOTCH23-19X9.15 Repair tape Scotch® 23 Black (L x W) 9.15 m x 19 mm 1 pc(s)

Description


Scotch™ 23
From Ethylen-Propylen-Rubber for isolation on Medium voltage cables upto 69 kV.
Advantages:
Forms homogen locking winding layers · Excellent dielectric properties · Weatherproof, weather-resistant

Features

  • Self-vulcanizing ethylene propylene rubber backing material and highly adjustable rubber-resin adhesive
  • Temperature resistance for permanent adhesion up to 90 °C.
  • Can be extended up to 100% for cavity-free, moisture-resistant insulation
  • Special polyester protective cover keeps the adhesive tape safe and clean during use
  • Non-vulcanizing and resistant
  • ASTM certified and RoHS 2002/65/EC-compliant

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)