• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Hochleistungs-Verbindungssystem TO-10917630 Double sided adhesive tape Black (L x W) 3 m x 19 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1002 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.83)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT high-performance connector system double-sided adhesive tape 19 MM X 3 M BLACK

  • Black
  • (L x W) 3 m x 19 mm
  • High performing-connecting system mounting tape

Technical specifications

Product type

Double sided adhesive tape

Length

3 m

Width

19 mm

Thickness

0.7 mm

Max. temperature

93 °C

Min. temperature

-30 °C

Factory colour

Black

Adhesive type

Acrylic

Carrier material

Acrylic

Type

Hochleistungs-Verbindungssystem

Content

1 pc(s)

Dim

(L x W) 3 m x 19 mm

Material (details)

Acrylic

Material thickness

1.1 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639210 TOOLCRAFT Hochleistungs-Verbindungssystem TO-10917630 Double sided adhesive tape Black (L x W) 3 m x 19 mm 1 pc(s)

Description


Double-sided adhesive tape - high-performance connection system
The TOOLCRAFT high performance connector system offers optimum adaptability to any adhesive surface. This feature enables both thin and structured surfaces to be connected completely voltage-free. This new generation of adaptable high-performance adhesive tape also offers excellent resistance to minus temperatures, good resistance to softeners and a high degree of instant adhesion.

Application:
• For most powder-coated surfaces
• Many plastics
• High energy surface and glass
• The use of primer or the previous roughing of the surface to be glued is not necessary.

This text is machine translated.

Features

  • Easy peel-and-stick application
  • Tool-free installation
  • Suitable for indoor and outdoor use
  • Crafted from acrylic foam for superior elasticity and super adhesion that stretches without breaking.
  • Features excellent resistance to water, moisture, and high temperatures, making it ideal for heavy rain and damp environments
  • Perfect for use in automotive, electronic, kitchen, or bathroom applications on various surfaces

Scope of delivery

  • Double-sided mounting tape

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)