• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS S513-320 Magnetic tape Black (L x W) 3 m x 20 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

707 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.33)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic adhesive tape, self adhesive

  • Black
  • (L x W) 3 m x 20 mm

Technical specifications

  • Magnet: EP-7S
  • Magnetic flux density B: 58 mT (580 gs)
Product type

Magnetic tape

Adhesive tape features

Self-adhesive

Cuttable

Flexible

Length

3 m

Width

20 mm

Thickness

2 mm

Factory colour

Black

Series

S513-320

Type

S513-320

Content

1 pc(s)

Dim

(L x W) 3 m x 20 mm

Material thickness

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564006 TRU COMPONENTS S513-320 Magnetic tape Black (L x W) 3 m x 20 mm 1 pc(s)

Description

This text is machine translated.

Permanent magnetic tape, very flexible and one-sided self adhesive with high quality adhesive tape Can be cut easily with scissors or a cutter Also holds on to curved surfaces For the workshop for fixing small parts like bits, etc...

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)