• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 51025-00002-10 Cloth tape Black (L x W) 25 m x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

393 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.34)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® 51025 PV10 PET-fabric tape

  • High temperature resistance 125°C / 3000h
  • Resistant to abrasion

Technical specifications

Product type

Cloth tape

Adhesive tape features

Abrasion-resistant

Solvent-free

Temperature-resistant

Length

25 m

Width

19 mm

Thickness

0.16 mm

Breakout force

80 N/10 mm

Max. temperature

+125 °C

Min. temperature

-40 °C

Factory colour

Black

Adhesive type

Natural rubber

Carrier material

PET film

Type

51025-00002-10

Content

1 pc(s)

Dim

(L x W x H) 25 m x 19 mm x 25 m

Height

25 m

Discharge voltage

6300 V

Material (details)

Rubber-based

Material

PET

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349480 tesa 51025-00002-10 Cloth tape Black (L x W) 25 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349480 tesa 51025-00002-10 Cloth tape Black (L x W) 25 m x 19 mm 1 pc(s)

Description

Adhesive PET fabric with a solvent-free synthetic rubber adhesive.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)