
Number
Highlights & Details
High-voltage insulation tape no. 60
- Black
- (L x W) 10 m x 19 mm
- Self-fusing, No-residue, Ozone-resistant, Weatherproof, UV-resistant, High tensile strength
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Self-fusing
No-residue
Ozone-resistant
Weatherproof
UV-resistant
High tensile strength
- Length
10 m
- Width
19 mm
- Thickness
0.5 mm
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Factory colour
Black
- Adhesive type
Poly-isobutylene (PIB)
- Carrier material
Ethylene-propylene rubber
- Series
No. 60
- Type
Cellpack
- Content
1 pc(s)
- Dim
(L x W) 10 m x 19 mm
- Discharge voltage
69 kV
- Industrial packaging
No
- Material thickness
0.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1600564 CellPack Cellpack 125533 Electrical tape No. 60 Black (L x W) 10 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600564 CellPack Cellpack 125533 Electrical tape No. 60 Black (L x W) 10 m x 19 mm 1 pc(s)
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

