
Number
Highlights & Details
Mounting tape "removable"
- Transparent
- (L x W) 5 m x 19 mm
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
Double-sided tape
Suitable for smooth and slightly rough surfaces
Suitable for indoor/outdoor use
UV-resistant
Transparent
Removable
Waterproof
- Length
5 m
- Width
19 mm
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
Acrylic
- Type
PX5011
- Content
1 pc(s)
- Dim
(L x W) 5 m x 19 mm
- Material (details)
High-temperature acrylic adhesive 100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1313718 3M PX5011 8899195 Double sided adhesive tape Transparent (L x W) 5 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1313718 3M PX5011 8899195 Double sided adhesive tape Transparent (L x W) 5 m x 19 mm 1 pc(s)
Description
Invisible fixing
Transparent
High UV resistance
Water-proof
Example applications:
- For fast and secure attachments in indoor and outdoor areas.
-Grip on smooth or slightly textured surfaces such as metal, glass, tiles, ceramic, painted wood, concrete and many plastics.
- E.g. for the bonding of: wall hooks, signs, house numbers, brackets, furniture handles, strips, photo frames, etc.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape



